TPS22965TDSGRQ1

DigiKey Part Number
296-38290-2-ND - Tape & Reel (TR)
296-38290-1-ND - Cut Tape (CT)
296-38290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22965TDSGRQ1
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22965TDSGRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
16mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-WSON (2x2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.76000¥8.76
10¥7.79600¥77.96
25¥7.39960¥184.99
100¥6.07920¥607.92
250¥5.68288¥1,420.72
500¥5.02218¥2,511.09
1,000¥3.96488¥3,964.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.27138¥9,814.14
Manufacturers Standard Package