Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,208 In Stock | 1 : ¥22.74000 Cut Tape (CT) 2,500 : ¥11.42306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 20V | Not Required | 6A | 12mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
55,792 In Stock | 1 : ¥8.33000 Cut Tape (CT) 3,000 : ¥2.56524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N/P-Channel | On/Off | 3V ~ 5.5V | 3V ~ 5.5V | 3A | 40mOhm | Non-Inverting | Load Discharge, Status Flag | Over Current, Over Temperature, Over Voltage, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | TSOT-25 | SOT-23-5 Thin, TSOT-23-5 | ||
83 In Stock | 1 : ¥6.57000 Cut Tape (CT) 2,500 : ¥2.17560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3.2A | 72mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | Surface Mount | 8-TSSOP-BJ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |