Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,584 In Stock | 1 : ¥10.46000 Cut Tape (CT) 2,000 : ¥4.44747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | ||
8,756 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.98158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | NPN | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SO | 16-SOIC (0.154", 3.90mm Width) | |||
3,875 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.68049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | - | Darlington | Serial | 50V | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C | - | - | Surface Mount | 16-SOP | 16-SOIC (0.154", 3.90mm Width) | ||
35,247 In Stock | 1 : ¥15.27000 Cut Tape (CT) 2,000 : ¥4.53017 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 18-SOP | 18-SOIC (0.295", 7.50mm Width) |