Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,810 In Stock | 1 : ¥6.32000 Cut Tape (CT) 5,000 : ¥4.84382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 3A | 28mOhm | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 4-MLF® (1.2x1.2) | 4-WQFN, 4-MLF® | ||
49,935 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥4.90447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | - | On/Off | 2.5V ~ 5.5V | Not Required | 3.3A | 34mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 12-WLCSP (1.65x1.35) | 12-UFBGA, WLCSP | |||
57,587 In Stock | 1 : ¥11.82000 Cut Tape (CT) 3,000 : ¥2.90241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N/P-Channel | On/Off | 3V ~ 5.5V | 3V ~ 5.5V | 3A | 40mOhm | Non-Inverting | Load Discharge, Status Flag | Over Current, Over Temperature, Over Voltage, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 |