Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,046 In Stock | 1 : ¥15.05000 Cut Tape (CT) 3,000 : ¥6.86674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 20V | - | 5A | 30mOhm | - | - | Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 15-WLCSP (2.56x1.54) | 15-UFBGA, WLCSP | ||
6,972 In Stock | 1 : ¥13.01000 Cut Tape (CT) 3,000 : ¥3.16109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 9A | 7.3mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 14-STDFN (1x3) | 14-PowerUFDFN |