Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
INTELLIFET®PROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
14
Output Configuration
High SideLow Side
Voltage - Load
5.5V ~ 40V60V (Max)
Voltage - Supply (Vcc/Vdd)
3.3V, 5VNot Required
Current - Output (Max)
2.8A3A
Rds On (Typ)
70mOhm75mOhm
Features
Auto RestartStatus Flag
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Qualification
AEC-Q100AEC-Q101
Supplier Device Package
PG-DSO-20SOT-223-3
Package / Case
20-SOIC (0.295", 7.50mm Width)TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-223-3
ZXMS6006DGTA
IC PWR DRIVER N-CHAN 1:1 SOT223
Diodes Incorporated
9,735
In Stock
11,000
Factory
1 : ¥10.59000
Cut Tape (CT)
1,000 : ¥4.66645
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
3.3V, 5V
2.8A
75mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
20-SOIC (0.295", 7.50mm Width)
BTS724GXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
13,300
In Stock
1 : ¥47.18000
Cut Tape (CT)
1,000 : ¥24.94299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
3A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-20
20-SOIC (0.295", 7.50mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.