Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,215 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.74212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | - | 300mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-DSBGA | 6-XFBGA, DSBGA | ||
811 In Stock 1,842,000 Factory | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥2.50636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V | 2.2V ~ 5.5V | 6A | 5.1mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | W-QFN1520-10 | 10-WFQFN |