Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,395 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.91646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 1.2A | 55mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-26 (Type A1) | SOT-23-6 | ||
9,105 In Stock | 1 : ¥6.38000 Cut Tape (CT) 3,000 : ¥2.29510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 70mOhm | Non-Inverting | Enable Input High, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSOP | SOT-23-5 Thin, TSOT-23-5 |