Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,887 In Stock | 1 : ¥13.96000 Cut Tape (CT) 500 : ¥8.27122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 10V ~ 18V | Not Required | 5A | 40mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-QFN (3x3) | 10-VFDFN Exposed Pad | ||
8,342 In Stock | 1 : ¥51.52000 Cut Tape (CT) 500 : ¥26.77884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 6V ~ 28V | Not Required | 15A | 7mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 22-QFN (3x5) | 22-PowerVFQFN | ||
1,359 In Stock | 1 : ¥13.86000 Cut Tape (CT) 500 : ¥7.99386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.5V ~ 5.5V | 3V ~ 5.5V | 7A | 10mOhm | - | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-QFN (2x2) | 12-VFQFN |