Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,030 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.64347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
13,850 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.28274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 10.5A | 12.8mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
16,276 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.80829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 3.6V | Not Required | 500mA | 55mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-WLCSP (0.74x0.74) | 4-UFBGA, WLCSP |