Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
onsemiRohm Semiconductor
Series
-IntelliMAX™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeUSB Switch
Output Type
N-ChannelP-Channel
Voltage - Load
1V ~ 3.6V2.7V ~ 5.5V
Current - Output (Max)
900mA1.5A
Rds On (Typ)
15mOhm120mOhm
Features
-Load Discharge, Slew Rate Controlled
Fault Protection
-Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Supplier Device Package
4-WLCSP (0.96x0.96)5-SSOP
Package / Case
4-UFBGA, WLCSPSC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
4-XFBGA
FPF1504BUCX
IC PWR SWITCH P-CHAN 1:1 4WLCSP
onsemi
9,037
In Stock
1 : ¥5.02000
Cut Tape (CT)
3,000 : ¥1.67197
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1V ~ 3.6V
Not Required
1.5A
15mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-WLCSP (0.96x0.96)
4-UFBGA, WLCSP
5-SSOP_SSOP5 Pkg
BD2264G-MGTR
IC PWR SWITCH N-CHAN 1:1 5SSOP
Rohm Semiconductor
2,407
In Stock
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥3.88913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
900mA
120mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C
Automotive
AEC-Q100
Surface Mount
5-SSOP
SC-74A, SOT-753
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.