Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160,678 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.58224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 5.5V | Not Required | 3A | 13.3mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 6-DSBGA | 6-XFBGA, DSBGA | ||
96,683 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.16413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | Adjustable | 55mOhm | Non-Inverting | Enable Input High, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), UVLO | -40°C ~ 85°C (TA) | Surface Mount | 6-UDFN (2x2) | 6-UDFN Exposed Pad | ||
3,723 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.88155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |