Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,061 In Stock 360,000 Factory | 1 : ¥20.23000 Cut Tape (CT) 2,500 : ¥8.62358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:8 | Low Side | N-Channel | SPI | 3.3V, 5V | - | 600mA | 1.5Ohm | - | - | Open Load Detect, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-SSOP | 24-SSOP (0.154", 3.90mm Width) | ||
5,687 In Stock | 1 : ¥28.48000 Cut Tape (CT) 1,000 : ¥15.02590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | General Purpose | 8 | 1:1 | High Side | Bipolar | On/Off | 4.75V ~ 35V | Not Required | 350mA | - | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -20°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |