Power Distribution Switches, Load Drivers

Results: 2
Series
HITFET®PROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Ratio - Input:Output
1:12 x 1:1
Output Configuration
High SideLow Side
Voltage - Load
6V ~ 18V60V (Max)
Current - Output (Max)
1.2A3.6A
Rds On (Typ)
46mOhm66.5mOhm
Fault Protection
Current Limiting (Fixed), Over Temperature, Over VoltageOver Current, Over Voltage, Short Circuit, UVLO
Supplier Device Package
PG-TO252-3-11PG-TSDSO-14-22
Package / Case
14-TSSOP (0.154", 3.90mm Width) Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO252-3
BTS3046SDRATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-3
Infineon Technologies
29,623
In Stock
1 : ¥19.64000
Cut Tape (CT)
2,500 : ¥8.97987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
3.6A
46mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TSDSO-14-22
BTS72002EPAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Infineon Technologies
8,473
In Stock
1 : ¥12.75000
Cut Tape (CT)
3,000 : ¥5.41051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
2 x 1:1
High Side
N-Channel
On/Off
6V ~ 18V
Not Required
1.2A
66.5mOhm
Non-Inverting
-
Over Current, Over Voltage, Short Circuit, UVLO
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-14-22
14-TSSOP (0.154", 3.90mm Width) Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.