Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,752 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.37958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.7V | Not Required | 6A | 16mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 8-WSON (2x2) | 8-WFDFN Exposed Pad | ||
14,482 In Stock | 1 : ¥13.14000 Cut Tape (CT) 5,000 : ¥5.48145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 22V | 2.7V ~ 22V | 5A | 43mOhm | - | Slew Rate Controlled | Over Current, Over Voltage | -40°C ~ 125°C (TJ) | Surface Mount | 10-QFN (1.5x2) | 10-PowerVFQFN |