Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,357 In Stock | 1 : ¥7.14000 Cut Tape (CT) 4,000 : ¥3.01825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 1.6V ~ 5.5V | Not Required | 2.5A | 42mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature, Reverse Current | -40°C ~ 105°C (TA) | Surface Mount | SOT-583 | SOT-583 | ||
4,296 In Stock | 1 : ¥11.39000 Cut Tape (CT) 3,000 : ¥4.67247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.3V ~ 5.5V | Not Required | 7A | 6.5mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 12-WCSP (1.71x1.31) | 12-UFBGA, WLCSP |