TPS22810DRVR | |
---|---|
DigiKey Part Number | 296-47868-2-ND - Tape & Reel (TR) 296-47868-1-ND - Cut Tape (CT) 296-47868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22810DRVR |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22810DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 79mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.72600 | ¥47.26 |
25 | ¥4.43760 | ¥110.94 |
100 | ¥3.62050 | ¥362.05 |
250 | ¥3.36292 | ¥840.73 |
500 | ¥2.86206 | ¥1,431.03 |
1,000 | ¥2.28961 | ¥2,289.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.07494 | ¥6,224.82 |
6,000 | ¥1.93186 | ¥11,591.16 |
15,000 | ¥1.86031 | ¥27,904.65 |
30,000 | ¥1.78875 | ¥53,662.50 |