Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
-PROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Status Flag
Supplier Device Package
20-SOICPG-TO252-5-1
Package / Case
20-SOIC (0.295", 7.50mm Width)TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
ULN2803C
ULN2803CDWR
50-V, EIGHT-CHANNEL DARLINGTON A
Texas Instruments
32,584
In Stock
1 : ¥10.46000
Cut Tape (CT)
2,000 : ¥4.44747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
TO-252-5, DPak
BTS428L2ATMA1
IC PWR SWITCH N-CHAN 1:1 TO252-5
Infineon Technologies
7,855
In Stock
1 : ¥32.90000
Cut Tape (CT)
2,500 : ¥16.50070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.75V ~ 41V
Not Required
5.8A
50mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-5-1
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.