Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,333 In Stock | 1 : ¥25.42000 Cut Tape (CT) 2,500 : ¥8.15474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 6V ~ 28V | Not Required | 3.2A | 99mOhm | Non-Inverting | Power Good, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
998 In Stock | 1 : ¥48.19000 Cut Tape (CT) 1,000 : ¥25.44506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 29A | 3mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB |