Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,467 In Stock | 1 : ¥9.28000 Cut Tape (CT) 3,000 : ¥3.94695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 115mOhm | - | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -20°C ~ 85°C (TA) | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 | ||
19,710 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.66819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 1.5A | 100mOhm | Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | ||
2,932 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,500 : ¥4.39184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2.8A | 44mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 10-WDFN (3x3) | 10-WFDFN Exposed Pad |