Power Distribution Switches, Load Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
24
Ratio - Input:Output
1:11:2
Voltage - Load
2.5V ~ 6.5V5V ~ 36V
Current - Output (Max)
1.35A2.5A
Rds On (Typ)
44mOhm160mOhm
Features
-Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLOCurrent Limiting (Adjustable), Over Temperature, UVLO
Supplier Device Package
10-VSON (3x3)28-WQFN (4x5)
Package / Case
10-VFDFN Exposed Pad28-WFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
10-VSON
TPS2561DRCR
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
18,970
In Stock
1 : ¥11.31000
Cut Tape (CT)
3,000 : ¥4.64347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
2.5A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
28-WQFN
TPS274160BRLHR
40-V, 160-M, 4-CHANNEL SMART HIG
Texas Instruments
7,381
In Stock
1 : ¥24.06000
Cut Tape (CT)
3,000 : ¥11.01185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
1.35A
160mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
28-WQFN (4x5)
28-WFQFN Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.