MAX258ATA+T

DigiKey Part Number
MAX258ATA+TTR-ND - Tape & Reel (TR)
MAX258ATA+TCT-ND - Cut Tape (CT)
MAX258ATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX258ATA+T
Description
IC PWR DRIVER N-CHAN 1:2 8TDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 500mA 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX258ATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
145mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-TDFN (2x3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.95000¥64.95
10¥58.70100¥587.01
25¥55.97200¥1,399.30
100¥48.60150¥4,860.15
250¥46.41732¥11,604.33
500¥42.32144¥21,160.72
1,000¥36.86068¥36,860.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥35.49547¥88,738.67
Manufacturers Standard Package