Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,537 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.79784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.2V ~ 5.5V | Not Required | 2.2A | 45mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-WLCSP (0.76x0.76) | 4-UFBGA, WLCSP | |||
27,973 In Stock | 1 : ¥20.32000 Cut Tape (CT) 2,000 : ¥9.30025 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 40V | Not Required | 750mA | 1Ohm | - | Status Flag | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-HTSSOP | 20-PowerTSSOP (0.173", 4.40mm Width) | ||
141,359 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥2.12530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 2.5A | 20mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-STDFN (1x1.6) | 8-UFDFN | ||
102,036 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.16892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 50mOhm | Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 |