Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,157 In Stock | 1 : ¥62.31000 Cut Tape (CT) 800 : ¥46.09046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 18 | 1:18 | Low Side | N-Channel | - | 4.5V ~ 5.5V | - | - | - | - | - | Over Temperature, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | Surface Mount | PG-DSO-36-54 | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | ||
46,250 In Stock | 1 : ¥25.84000 Cut Tape (CT) 2,500 : ¥12.96785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | -16V ~ 28V | Not Required | - | 3mOhm | - | - | - | -40°C ~ 150°C (TJ) | - | Surface Mount | HPAK | TO-252-7, DPAK (6 Leads + Tab) |