Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,965 In Stock | 1 : ¥23.72000 Cut Tape (CT) 2,500 : ¥10.86000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 28A | 25mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12™ | 12-PowerLSOP (0.154", 3.90mm Width) | |||
2,147 In Stock | 1 : ¥23.46000 Cut Tape (CT) 2,500 : ¥11.79197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | - | 4V ~ 28V | - | 7.5A | 100mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥74.96000 Tube | - | Tube | Active | General Purpose | 4 | 1:4 | High Side | N-Channel | SPI | 3V ~ 60V | Not Required | 3.6A | 100mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 28-HTSSOP | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |