Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,968 In Stock | 1 : ¥71.75000 Cut Tape (CT) 2,500 : ¥39.17898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.7V ~ 5.5V | - | 410mA | 3Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 20-TQFN (5x5) | 20-WQFN Exposed Pad | ||
4,948 In Stock | 1 : ¥73.20000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.7V ~ 5.5V | - | 410mA | 3Ohm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 20-TQFN (5x5) | 20-WQFN Exposed Pad |