AP22615AWU-7 | |
---|---|
DigiKey Part Number | AP22615AWU-7DITR-ND - Tape & Reel (TR) AP22615AWU-7DICT-ND - Cut Tape (CT) AP22615AWU-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22615AWU-7 |
Description | IC PWR SWTCH N/P-CHAN 1:1 TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 3A TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP22615AWU-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥7.43800 | ¥74.38 |
25 | ¥6.27720 | ¥156.93 |
100 | ¥4.96020 | ¥496.02 |
250 | ¥4.31708 | ¥1,079.27 |
500 | ¥3.92314 | ¥1,961.57 |
1,000 | ¥3.59500 | ¥3,595.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.07504 | ¥9,225.12 |
6,000 | ¥2.87835 | ¥17,270.10 |
9,000 | ¥2.77912 | ¥25,012.08 |
15,000 | ¥2.66854 | ¥40,028.10 |
21,000 | ¥2.60356 | ¥54,674.76 |
30,000 | ¥2.54082 | ¥76,224.60 |