Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,245 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.34780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.8V ~ 20V | - | 1.2A | 132mOhm | - | Slew Rate Controlled | - | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
2,578 In Stock | 1 : ¥15.64000 Cut Tape (CT) 2,500 : ¥7.16466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 700mA | 135mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |