Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,484 In Stock | 1 : ¥83.90000 Cut Tape (CT) 800 : ¥54.63471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | High Side | N-Channel | SPI | 11V ~ 35V | 3V ~ 5.5V | 625mA | 150mOhm | - | Auto Restart, Galvanic Isolation, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -25°C ~ 125°C (TJ) | Surface Mount | PG-DSO-36 | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |||
0 In Stock | 1 : ¥27.50000 Cut Tape (CT) 2,500 : ¥13.80843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 21A | 13mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD |