Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,187 In Stock | 1 : ¥19.89000 Cut Tape (CT) 2,500 : ¥9.08882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 13.5A | 50mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PowerSSO-12™ | 12-PowerLSOP (0.154", 3.90mm Width) | |||
2,940 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥2.98801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | N-Channel | On/Off | 1.2V ~ 2.4V, 2.7V ~ 4.5V | Not Required | 500mA | 120mOhm | - | Load Discharge | Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | VCSP50L1 | 6-UFBGA, CSPBGA |