AP2191SG-13

DigiKey Part Number
AP2191SGDITR-ND - Tape & Reel (TR)
AP2191SGDICT-ND - Cut Tape (CT)
AP2191SGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2191SG-13
Description
IC PWR SWITCH P-CHANNEL 1:1 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP2191SG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
95mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.73000¥15.73
10¥9.98000¥99.80
25¥8.47360¥211.84
100¥6.77180¥677.18
250¥5.94040¥1,485.10
500¥5.43186¥2,715.93
1,000¥5.00878¥5,008.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.55682¥11,392.05
5,000¥4.28138¥21,406.90
7,500¥4.14243¥31,068.23
12,500¥3.98763¥49,845.38
17,500¥3.89668¥68,191.90
Manufacturers Standard Package