Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,021 In Stock 6,000 Factory | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.32973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | Bipolar | On/Off | 50V (Max) | Not Required | 100mA | - | - | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-363 | 6-TSSOP, SC-88, SOT-363 | ||
18,825 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.64279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 23V | Not Required | 3.5A | 25mOhm | Non-Inverting | Auto Restart | Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WLCSP (1.3x0.9) | 6-UFBGA, WLCSP |