Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,969 In Stock | 1 : ¥5.87000 Cut Tape (CT) 5,000 : ¥1.13622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5.5V | Not Required | 1A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-WCSPD (0.79x0.79) | 4-UFBGA, WLCSP | ||
9,046 In Stock | 1 : ¥15.05000 Cut Tape (CT) 3,000 : ¥6.86674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 20V | - | 5A | 30mOhm | - | - | Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 15-WLCSP (2.56x1.54) | 15-UFBGA, WLCSP |