SIP32509DT-T1-GE3 | |
---|---|
DigiKey Part Number | SIP32509DT-T1-GE3TR-ND - Tape & Reel (TR) SIP32509DT-T1-GE3CT-ND - Cut Tape (CT) SIP32509DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32509DT-T1-GE3 |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 46mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.37745 | ¥4,132.35 |
6,000 | ¥1.28857 | ¥7,731.42 |
15,000 | ¥1.19971 | ¥17,995.65 |
30,000 | ¥1.13750 | ¥34,125.00 |
75,000 | ¥1.11084 | ¥83,313.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.33200 | ¥33.32 |
25 | ¥3.11160 | ¥77.79 |
100 | ¥2.48830 | ¥248.83 |
250 | ¥2.31064 | ¥577.66 |
500 | ¥1.95510 | ¥977.55 |
1,000 | ¥1.51075 | ¥1,510.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.21800 | ¥32.18 |
25 | ¥3.00480 | ¥75.12 |
100 | ¥2.40300 | ¥240.30 |
250 | ¥2.23144 | ¥557.86 |
500 | ¥1.88810 | ¥944.05 |
1,000 | ¥1.45896 | ¥1,458.96 |