Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
92,880 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥1.99498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 200mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA | ||
29,280 In Stock | 1 : ¥6.97000 Cut Tape (CT) 250 : ¥4.51960 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | 0V ~ 5.5V | 1V ~ 5.5V | 2A | 200mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 4-DSBGA | 4-XFBGA, DSBGA |