Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,998 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥4.81491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.5V ~ 13.5V | 3V ~ 5.5V | 6A | 18mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-DFN (2x2) | 8-VFDFN Exposed Pad | |||
8,510 In Stock | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.16088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 3.5A | 120mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
15,177 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥12.04092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 400mA | 500mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12 | 12-PowerLSOP (0.154", 3.90mm Width) |