Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,970 In Stock | 1 : ¥42.16000 Cut Tape (CT) 2,500 : ¥32.04814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 80mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | ||
7,641 In Stock | 1 : ¥17.49000 Cut Tape (CT) 3,000 : ¥7.98053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 13.5V | 3V ~ 5.5V | 24A | 6.7mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad |