Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,616 In Stock | 1 : ¥15.05000 Cut Tape (CT) 3,000 : ¥6.86644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 20V | - | 5A | 30mOhm | - | - | Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 15-WLCSP (2.56x1.54) | 15-UFBGA, WLCSP | ||
21,447 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,500 : ¥10.50564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 6V ~ 28V | Not Required | 3.5A | 56mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
13,597 In Stock | 1 : ¥40.72000 Cut Tape (CT) 2,500 : ¥20.41863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 62V | Not Required | 21.5A | 16mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
4,924 In Stock | 1 : ¥22.78000 Cut Tape (CT) 2,500 : ¥15.11448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 30V | Not Required | 10A | 8mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD |