TPS1HB08FQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS1HB08FQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HB08FQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HB08FQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HB08FQPWPRQ1 |
Description | JUPITER 8MOHM OTP F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 70A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HB08FQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Current - Output (Max) | 70A | |
Rds On (Typ) | 8mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Current, Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.95100 | ¥199.51 |
25 | ¥18.82080 | ¥470.52 |
100 | ¥16.03510 | ¥1,603.51 |
250 | ¥15.05600 | ¥3,764.00 |
500 | ¥13.17408 | ¥6,587.04 |
1,000 | ¥10.91567 | ¥10,915.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.16289 | ¥30,488.67 |
6,000 | ¥9.78649 | ¥58,718.94 |