Power Distribution Switches, Load Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Load
5V ~ 36V5.5V ~ 40V
Current - Output (Max)
1A3A
Rds On (Typ)
70mOhm200mOhm
Features
-Status Flag
Operating Temperature
-40°C ~ 150°C (TJ)-30°C ~ 85°C (TA)
Supplier Device Package
PG-DSO-20-32PG-TSDSO-24-21
Package / Case
20-SOIC (0.295", 7.50mm Width)24-TSSOP (0.154", 3.90mm Width) Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-SOIC (0.295", 7.50mm Width)
ITS724GFUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
14,718
In Stock
1 : ¥38.09000
Cut Tape (CT)
1,000 : ¥20.13590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
3A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-20-32
20-SOIC (0.295", 7.50mm Width)
24-TSSOP
BTT62004ESAXUMA1
IC PWR SWTCH N-CHAN 1:1 TSDSO-24
Infineon Technologies
25,225
In Stock
1 : ¥38.85000
Cut Tape (CT)
3,000 : ¥19.49340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5V ~ 36V
Not Required
1A
200mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-TSDSO-24-21
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.