Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
-miniPROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
N-ChannelP-Channel
Voltage - Load
2.5V ~ 5.5V12V ~ 45V
Current - Output (Max)
500mA700mA
Rds On (Typ)
150mOhm170mOhm
Features
-Auto Restart
Fault Protection
Current Limiting (Fixed), Over TemperatureCurrent Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 85°C (TA)-30°C ~ 85°C (TA)
Supplier Device Package
PG-SOT223-4SOT-23-5
Package / Case
SC-74A, SOT-753TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-223-4
ITS4141NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
9,886
In Stock
1 : ¥16.75000
Cut Tape (CT)
4,000 : ¥7.67815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
12V ~ 45V
Not Required
700mA
150mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT 23-5
MIC2005A-2YM5-TR
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
5,693
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥2.21665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.