Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,760 In Stock | 1 : ¥5.27000 Cut Tape (CT) 5,000 : ¥2.45462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.5V ~ 6V | Not Required | 1A | 410mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | USP-6B06 | 6-XFDFN Exposed Pad | |||
7,185 In Stock | 1 : ¥18.19000 Cut Tape (CT) 4,000 : ¥5.20880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 4.5V ~ 24V | Not Required | 3.5A | 30mOhm | Non-Inverting | Load Discharge | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | - | Surface Mount | V-QFN4040-17 | 17-VFQFN Exposed Pad |