Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,842 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥0.99738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.3V ~ 5.5V | Not Required | 2A | 60mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | X1-WLB0808-4 | 4-XFBGA, WLBGA | ||
1,684 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.88269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.5V ~ 5.5V | 3V ~ 5.5V | 7A | 10mOhm | - | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 12-QFN (2x2) | 12-VFQFN |