TPS22975DSGR

DigiKey Part Number
296-47228-2-ND - Tape & Reel (TR)
296-47228-1-ND - Cut Tape (CT)
296-47228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22975DSGR
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22975DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.7V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
16mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-WSON (2x2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥3.34100¥33.41
25¥3.11480¥77.87
100¥2.49260¥249.26
250¥2.31404¥578.51
500¥1.95818¥979.09
1,000¥1.51305¥1,513.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.37958¥4,138.74
6,000¥1.29057¥7,743.42
15,000¥1.20157¥18,023.55
30,000¥1.13926¥34,177.80
75,000¥1.11256¥83,442.00
Manufacturers Standard Package