TPS27081ADDCR

DigiKey Part Number
296-34970-2-ND - Tape & Reel (TR)
296-34970-1-ND - Cut Tape (CT)
296-34970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS27081ADDCR
Description
IC PWR SWITCH 1:1 TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3A SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS27081ADDCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
1.2V ~ 8V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
32mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.40100¥64.01
25¥6.01560¥150.39
100¥4.90950¥490.95
250¥4.56040¥1,140.10
500¥3.88114¥1,940.57
1,000¥3.10490¥3,104.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.81382¥8,441.46
6,000¥2.61978¥15,718.68
15,000¥2.52275¥37,841.25
30,000¥2.42572¥72,771.60
Manufacturers Standard Package