NCP45650IMNTWG | |
---|---|
DigiKey Part Number | 488-NCP45650IMNTWGTR-ND - Tape & Reel (TR) 488-NCP45650IMNTWGCT-ND - Cut Tape (CT) 488-NCP45650IMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45650IMNTWG |
Description | LOAD SWITCH, ECOSWITCH 5M, 13.5V |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A 12-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 13.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 6.7mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥16.27100 | ¥162.71 |
25 | ¥15.34640 | ¥383.66 |
100 | ¥12.27830 | ¥1,227.83 |
250 | ¥10.74348 | ¥2,685.87 |
500 | ¥10.43660 | ¥5,218.30 |
1,000 | ¥8.28784 | ¥8,287.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.98089 | ¥23,942.67 |
6,000 | ¥7.67394 | ¥46,043.64 |