Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,271 In Stock | 1 : ¥35.96000 Cut Tape (CT) 3,000 : ¥18.04720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 650mA | 130mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSO-14 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
1,355 In Stock | 1 : ¥55.09000 Cut Tape (CT) 1,000 : ¥23.92123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | High Side or Low Side | N-Channel | On/Off | 10V | 3V ~ 5.5V | 3A | 2.5Ohm | Non-Inverting | - | Over Temperature, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC | 8-SOIC (0.295", 7.50mm Width) | ||
1,438 In Stock | 1 : ¥94.19000 Cut Tape (CT) 2,500 : ¥51.44834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:8 | High Side | P-Channel | SPI, Parallel | 11V ~ 35V | 2.75V ~ 3.6V | - | 210mOhm | - | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-VQFN-70-2 | 70-VFQFN Exposed Pad |