Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,608 In Stock | 1 : ¥27.03000 Cut Tape (CT) 3,000 : ¥13.56370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 4 | 1:4 | High Side | N-Channel | PWM, SPI | 6V ~ 28V | 3V ~ 5.5V | 3A | 22.5mOhm | Non-Inverting | Load Discharge, PWM Input, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-42 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
4,748 In Stock | 1 : ¥29.58000 Cut Tape (CT) 5,000 : ¥14.28684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | - | 3.5V ~ 40V | 4A | - | Differential | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 19-VSSOP | 20-TFSOP (0.118", 3.00mm Width), 19 Leads |