Power Distribution Switches, Load Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Voltage - Load
5.5V ~ 40V11V ~ 45V
Current - Output (Max)
700mA3.7A
Rds On (Typ)
70mOhm150mOhm
Input Type
-Non-Inverting
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
PG-DSO-12-9PG-SOT223-4
Package / Case
12-BSOP (0.295", 7.50mm Width) Exposed PadTO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-223-4
ITS4200SMEOHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
30,235
In Stock
1 : ¥14.53000
Cut Tape (CT)
4,000 : ¥6.63137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
11V ~ 45V
Not Required
700mA
150mOhm
-
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 125°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
12-BSOP; P/PG-DSO-12
BTS5215LAUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
5,493
In Stock
1 : ¥31.45000
Cut Tape (CT)
1,000 : ¥16.63671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
3.7A
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PG-DSO-12-9
12-BSOP (0.295", 7.50mm Width) Exposed Pad
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.