TPS1HA08AQPWPRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,799
Unit Price: ¥28.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,652
Unit Price: ¥21.68000
Datasheet

TPS1HA08AQPWPRQ1

DigiKey Part Number
296-TPS1HA08AQPWPRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS1HA08AQPWPRQ1
Description
IC PWR SWITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 20A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1HA08AQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
20A
Rds On (Typ)
9mOhm
Input Type
Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.16042¥42,481.26
6,000¥13.62806¥81,768.36
Manufacturers Standard Package